Top Searched
VishayBFC247066332Capacitor Film
Cap Film 0.0033uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.0033uF | |
| 5% | |
| 400VDC|200VAC | |
| PET | |
| Radial Potted Type | |
| Wound | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| -55 | |
| 125 | |
| Ammo | |
| 7.2(Max) | |
| 2.5(Max) | |
| 6.5(Max) | |
| 0.25 | |
| 0.5 | |
| 6.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

