VishayBFC247035563Capacitor Film
Cap Film 0.056uF 250V PET 10% (7.2 X 4.5 X 9mm) Radial Wound 5mm 125°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.056uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 4.5 X 9 | |
| Straight | |
| -55 | |
| 125 | |
| Ammo | |
| 7.2(Max) | |
| 4.5(Max) | |
| 9(Max) | |
| 0.45 | |
| 0.5 | |
| 9(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

