10-25% Off

VishayBFC246816155Capacitor Film

Cap Film 1.5uF 250V PET 10%( 26 X 8 X 21mm) Radial 22.5mm 105°C Loose

This BFC246816155 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 1.5uF. The BFC246816155 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26(Max) mm long, 21(Max) mm tall and 8(Max) mm deep. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 750
  • Manufacturer Lead Time:
    11 weeks
    • Price: $0.7056
    1. 1+$0.7056
    2. 3000+$0.5160

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.