VishayBFC241916803Capacitor Film
Cap Film 0.068uF 400V PP 2% (12.5 X 6 X 12mm) Radial Wound 10mm 85°C Ammo
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| 0.068uF | |
| 2% | |
| 400VDC|125VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 6 X 12 | |
| Straight | |
| -55 | |
| 85 | |
| Ammo | |
| 12.5(Max) | |
| 6(Max) | |
| 12(Max) | |
| 1.1 | |
| 0.6 | |
| 12(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

