50-75% Off
VishayBFC241841503Capacitor Film
Cap Film 0.015uF 250V PP 2%( 7.2 X 3.5 X 8mm) Radial Wound 5mm 85°C Loose
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.015uF | |
| 2% | |
| 250VDC|100VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 3.5 X 8 | |
| Straight | |
| -55 | |
| 85 | |
| Loose | |
| 7.2(Max) | |
| 3.5(Max) | |
| 8(Max) | |
| 0.35 | |
| 0.5 | |
| 4 | |
| 8(Max) |
This BFC241841503 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|100VAC. This part has a maximum operating temperature of 85 °C. The BFC241841503 part has a radial termination style. This product is 7.2(Max) mm long, 8(Max) mm tall and 3.5(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.015uF. It has a tolerance of 2%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

