VishayBFC241831003Capacitor Film
Cap Film 0.01uF 250V PP 5% (7.2 X 3.5 X 8mm) Radial Wound 5mm 85°C Loose
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 5% | |
| 250VDC|100VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 3.5 X 8 | |
| Straight | |
| -55 | |
| 85 | |
| Loose | |
| 7.2(Max) | |
| 3.5(Max) | |
| 8(Max) | |
| 0.35 | |
| 0.5 | |
| 8(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

