VishayBFC241741004Capacitor Film
Cap Film 0.1uF 160V PP 2% (12.5 X 4 X 10mm) Radial Wound 10mm 85°C Loose
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 2% | |
| 160VDC|63VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 4 X 10 | |
| Straight | |
| -55 | |
| 85 | |
| Loose | |
| 12.5(Max) | |
| 4(Max) | |
| 10(Max) | |
| 0.6 | |
| 0.6 | |
| 10(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

