VishayBFC241714704Capacitor Film
Cap Film 0.47uF 160V PP 2% (17.5 X 7 X 13.5mm) Radial Wound 15mm 85°C T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 2% | |
| 63VAC|160VDC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 7 X 13.5 | |
| Straight | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 17.5(Max) | |
| 7(Max) | |
| 13.5(Max) | |
| 1.9 | |
| 0.8 | |
| 13.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

