VishayBFC241641004Capacitor Film

Cap Film 0.1uF 63V PP 2%( 7.2 X 6 X 11mm) Radial Wound 5mm 85°C Loose

This BFC241641004 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63 VDC|25VAC. This part has a maximum operating temperature of 85 °C. Its capacitance value is 0.1uF. This product is 7.2(Max) mm long, 11(Max) mm tall and 6(Max) mm deep. It has a tolerance of 2%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The BFC241641004 part has a radial termination style.

Import TariffMay apply to this part

711 parts: Ships tomorrow

    Total$0.64Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      434
      Country Of origin:
      India
         
      • Price: $0.6400
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      India
      • In Stock: 434 parts
      • Price: $0.6400
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      India
      • In Stock: 277 parts
      • Price: $0.3282

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.