VishayBFC238558622Capacitor Film
Cap Film 0.0062uF 1600V PP 5% (12.5 X 6 X 14mm) Radial Plastic Rectangular Can 7.5mm 110°C Ammo
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.0062uF | |
| 5% | |
| 1600VDC|550VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 12.5 X 6 X 14 | |
| Inside Crimp Standoff | |
| -55 | |
| 110 | |
| Ammo | |
| 12.5(Max) | |
| 6(Max) | |
| 14(Max) | |
| 0.6 | |
| 14(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
