VishayBFC238370682Capacitor Film
Cap Film 0.0068uF 2500V PP 5% (26 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.0068uF | |
| 5% | |
| 2500VDC|900VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 7 X 16.5 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 26(Max) | |
| 7(Max) | |
| 16.5(Max) | |
| 3 | |
| 0.8 | |
| 3.5 | |
| 16.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

