10-25% Off

VishayBFC238330123Capacitor Film

Cap Film 0.012uF 1000V PP 5% (17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose

This pulse BFC238330123 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|350VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.012uF. This product is 17.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. The BFC238330123 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 5%.

Import TariffMay apply to this part

3,265 parts: Ships tomorrow

    Total$0.53Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2044+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      India
      • In Stock: 3,265 parts
      • Price: $0.5265

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.