25-50% Off

VishayBFC238330104Capacitor Film

Cap Film 0.1uF 1000V PP 5% (26 X 10 X 19.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Loose

This pulse BFC238330104 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|350VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.1uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The BFC238330104 part has a radial termination style. This product is 26(Max) mm long, 19.5(Max) mm tall and 10(Max) mm deep. It has a tolerance of 5%.

600 parts: Ships in 2 days

    Total$288.24Price for 200

    • (200)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2511+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 600 parts
      • Price: $1.4412

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.