VishayBFC238330103Capacitor Film
Cap Film 0.01uF 1000V PP 5%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.01uF | |
| 5% | |
| 1000VDC|350VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 5 X 11 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 17.5(Max) | |
| 5(Max) | |
| 11(Max) | |
| 1.1 | |
| 0.8 | |
| 3.5 | |
| 11(Max) |
This pulse BFC238330103 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|350VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 5%. This product is 17.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The BFC238330103 part has a radial termination style. Its capacitance value is 0.01uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

