10-25% Off
VishayBFC238320334Capacitor Film
Cap Film 0.33uF 630V PP 5% (31 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.33uF | |
| 5% | |
| 630VDC|220VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31 X 11 X 21 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 31(Max) | |
| 11(Max) | |
| 21(Max) | |
| 8 | |
| 0.8 | |
| 3.5 | |
| 21(Max) |
This pulse BFC238320334 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|220VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. The BFC238320334 part has a radial termination style. Its capacitance value is 0.33uF. This product is 31(Max) mm long, 21(Max) mm tall and 11(Max) mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

