VishayBFC238310824Capacitor Film
Cap Film 0.82uF 400V PP 5% (31 X 13 X 23mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.82uF | |
| 5% | |
| 400VDC|200VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31 X 13 X 23 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 31(Max) | |
| 13(Max) | |
| 23(Max) | |
| 9.7 | |
| 0.8 | |
| 3.5 | |
| 23(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

