VishayBFC237882103Capacitor Film
Cap Film 0.01uF 1600V PP 5% (26 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 85°C Loose
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.01uF | |
| 5% | |
| 1600VDC|500VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 7 X 16.5 | |
| Straight | |
| -55 | |
| 85 | |
| Loose | |
| 26(Max) | |
| 7(Max) | |
| 16.5(Max) | |
| 3.2 | |
| 0.8 | |
| 5 | |
| 16.5(Max) |
The low cost of this pulse BFC237882103 plastic film capacitor from Vishay makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 1600 VDC|500VAC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 5%. The BFC237882103 polypropylene film capacitor has a radial termination style. This product is 26(Max) mm long, 16.5(Max) mm tall and 7(Max) mm deep. Its capacitance value is 0.01uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

