VishayBFC237590179Capacitor Film
Cap Film 0.015uF 2000V PP 5% (30 X 10.5 X 26.5mm) Radial 27.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.015uF | |
| 5% | |
| 2000VDC|600VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 30 X 10.5 X 26.5 | |
| Inside Crimp Standoff | |
| -55 | |
| 105 | |
| Loose | |
| 30(Max) | |
| 10.5(Max) | |
| 26.5(Max) | |
| 5.4 | |
| 0.8 | |
| 4 | |
| 26.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

