VishayBFC237351473Capacitor Film

Cap Film 0.047uF 400V PET 10%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose

This BFC237351473 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. This product is 17.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. Its capacitance value is 0.047uF. The BFC237351473 part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. It has a tolerance of 10%.

1,000 parts: Ships in 2 days

    Total$452.80Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2449+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 1,000 parts
      • Price: $0.4528

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.