VishayBFC237341335Capacitor Film

Cap Film 3.3uF 250V PET 10%( 31 X 13 X 23mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose

This BFC237341335 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. Its capacitance value is 3.3uF. It has a tolerance of 10%. This product is 31(Max) mm long, 23(Max) mm tall and 13(Max) mm deep. The BFC237341335 part has a radial termination style.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $4.5310
    1. 1+$4.5310
    2. 2000+$1.7928

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.