25-50% Off

VishayBFC237251223Capacitor Film

Cap Film 0.022uF 400V PET 10%( 12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105°C Loose

This BFC237251223 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.022uF. The BFC237251223 part has a radial termination style. It has a tolerance of 10%. This product is 12.5(Max) mm long, 10(Max) mm tall and 4(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.

Import TariffMay apply to this part

4,005 parts: Ships tomorrow

    Total$0.79Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2523+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 4,005 parts
      • Price: $0.7919

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.