50-75% Off
VishayBFC237221224Capacitor Film
Cap Film 0.22uF 100V PET 10%( 12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.22uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 4 X 10 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 12.5(Max) | |
| 4(Max) | |
| 10(Max) | |
| 0.65 | |
| 0.6 | |
| 10(Max) |
This BFC237221224 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 105 °C. This product is 12.5(Max) mm long, 10(Max) mm tall and 4(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The BFC237221224 part has a radial termination style. Its capacitance value is 0.22uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

