VishayBFC237075125Capacitor Film
Cap Film 1.2uF 63V PET 10%( 7.2 X 6 X 11mm) Radial 5.08mm 100°C Automotive AEC-Q200 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Capacitor | |
| 1.2uF | |
| 10% | |
| 63VDC|40VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5.08 | |
| 7.2 X 6 X 11 | |
| Straight | |
| -55 | |
| 100 | |
| Ammo | |
| 7.2(Max) | |
| 6(Max) | |
| 11(Max) | |
| 0.64 | |
| 0.5 | |
| 4 | |
| 11(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

