25-50% Off

VishayBFC237075104Capacitor Film

Cap Film 0.1uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5.08mm 100°C Ammo Automotive AEC-Q200

This BFC237075104 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. Its capacitance value is 0.1uF. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. The BFC237075104 part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5.08 mm.

Import TariffMay apply to this part

Total In Stock: 5,097 parts

Regional Inventory: 1,097

    Total$0.15Price for 1

    1,097 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1714+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      India
      • In Stock: 1,097 parts
      • Price: $0.1482
    • (2000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2433+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      India
      • In Stock: 4,000 parts
      • Price: $0.1451

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.