VishayBFC237051103Capacitor Film

Cap Film 0.01uF 400V PET 10%( 7.2 X 3.5 X 8mm) Radial Plastic Rectangular Can 5.08mm 105°C Loose Automotive AEC-Q200

This BFC237051103 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. Its capacitance value is 0.01uF. The BFC237051103 part has a radial termination style. This product is 7.2(Max) mm long, 8(Max) mm tall and 3.5(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5.08 mm.

Import TariffMay apply to this part

14 parts: Ships tomorrow

    Total$0.16Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1714+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      India
      • In Stock: 14 parts
      • Price: $0.1572

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.