10-25% Off

VishayBFC237049103Capacitor Film

Cap Film 0.01uF 250V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5.08mm 105°C Automotive AEC-Q200 T/R

This BFC237049103 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 5%. Its capacitance value is 0.01uF. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. The BFC237049103 part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5.08 mm.

Import TariffMay apply to this part

112,006 parts: Ships tomorrow

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1730+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      India
         
      • Price: $0.0576
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1730+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      India
      • In Stock: 6 parts
      • Price: $0.0576
    • (2000)

      Ships tomorrow

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2408+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      India
      • In Stock: 112,000 parts
      • Price: $0.0570

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.