VishayBFC237042333Capacitor Film
Cap Film 0.033uF 250V PET 5%( 7.2 X 3.5 X 8mm) Radial Plastic Rectangular Can 5.08mm 105°C Automotive AEC-Q200 Loose
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | Yes |
PPAP | Unknown |
DC Capacitor | |
0.033uF | |
5% | |
250VDC|160VAC | |
PET | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
5.08 | |
7.2 X 3.5 X 8 | |
-55 | |
105 | |
Loose | |
7.2(Max) | |
3.5(Max) | |
8(Max) | |
0.3 | |
0.5 | |
4 | |
8(Max) |
This BFC237042333 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.033uF. This part has a lead diameter of 0.5 mm and a pitch of 5.08 mm. The BFC237042333 part has a radial termination style. It has a tolerance of 5%. This product is 7.2(Max) mm long, 8(Max) mm tall and 3.5(Max) mm deep.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.