VishayBFC237016684Capacitor Film
Cap Film 0.68uF 63V PET 5%( 7.2 X 4.5 X 9mm) Radial Plastic Rectangular Can 5.08mm 100°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Capacitor | |
| 0.68uF | |
| 5% | |
| 63VDC|40VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5.08 | |
| 7.2 X 4.5 X 9 | |
| Straight | |
| -55 | |
| 100 | |
| Loose | |
| 7.2(Max) | |
| 4.5(Max) | |
| 9(Max) | |
| 0.42 | |
| 0.5 | |
| 26 | |
| 9(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

