VishayBFC236966223Capacitor Film
Cap Film 0.022uF 630V PET 5% (12.5 X 5.9 X 9.9mm) Radial Wound 10mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 5% | |
| 630VDC|250VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 5.9 X 9.9 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 12.5(Max) | |
| 5.9(Max) | |
| 9.9(Max) | |
| 0.7 | |
| 0.6 | |
| 4 | |
| 11.4(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

