VishayBFC236955223Capacitor Film
Cap Film 0.022uF 400V PET 10% (12.5 X 4.2 X 8.8mm) Radial 10mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 10% | |
| 400VDC|220VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 4.2 X 8.8 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 12.5(Max) | |
| 4.2(Max) | |
| 8.8(Max) | |
| 0.5 | |
| 0.6 | |
| 4 | |
| 10.3(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

