VishayBFC236855684Capacitor Film
Cap Film 0.68uF 400V PET 10% (30 X 8.5 X 21.5mm) Radial Wound 27.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.68uF | |
| 10% | |
| 400VDC|220VAC | |
| PET | |
| Flame Retardant Epoxy Resin Coating|Wound Mono Construction | |
| Wound | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 30 X 8.5 X 21.5 | |
| Inside Crimp Standoff | |
| -55 | |
| 105 | |
| Loose | |
| 30(Max) | |
| 8.5(Max) | |
| 21.5(Max) | |
| 4.5 | |
| 0.8 | |
| 4 | |
| 21.5(Max) |
This BFC236855684 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. The BFC236855684 part has a radial termination style. It has a tolerance of 10%. This product is 30(Max) mm long, 21.5(Max) mm tall and 8.5(Max) mm deep. Its capacitance value is 0.68uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

