Top Searched
VishayBFC236855104Capacitor Film
Cap Film 0.1uF 400V PET 10%( 17.5 X 5.3 X 14.5mm) Radial Wound 15mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 400VDC|220VAC | |
| PET | |
| Flame Retardant Epoxy Resin Coating|Wound Mono Construction | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 5.3 X 14.5 | |
| Inside Crimp Standoff | |
| -55 | |
| 105 | |
| Loose | |
| 17.5(Max) | |
| 5.3(Max) | |
| 14.5(Max) | |
| 0.7 | |
| 0.8 | |
| 4 | |
| 14.5(Max) |
This BFC236855104 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. This product is 17.5(Max) mm long, 14.5(Max) mm tall and 5.3(Max) mm deep. Its capacitance value is 0.1uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The BFC236855104 part has a radial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

