VishayBFC236841105Capacitor Film
Cap Film 1uF 250V PET 10% (26 X 8 X 20mm) Radial Wound 22.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 8 X 20 | |
| -55 | |
| 105 | |
| Loose | |
| 26(Max) | |
| 8(Max) | |
| 20(Max) | |
| 3.8 | |
| 0.8 | |
| 3.5 | |
| 20(Max) |
This BFC236841105 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 10%. The BFC236841105 part has a radial termination style. Its capacitance value is 1uF. This product is 26(Max) mm long, 20(Max) mm tall and 8(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

