VishayBFC236825104Capacitor Film
Cap Film 0.1uF 100V PET 10%( 12.5 X 4 X 13mm) Radial Wound 10mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Flame Retardant Epoxy Resin Coating|Wound Mono Construction | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 4 X 13 | |
| Inside Crimp Standoff | |
| -55 | |
| 105 | |
| Loose | |
| 12.5(Max) | |
| 4(Max) | |
| 13(Max) | |
| 0.4 | |
| 0.6 | |
| 4 | |
| 13(Max) |
This BFC236825104 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.1uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The BFC236825104 part has a radial termination style. This product is 12.5(Max) mm long, 13(Max) mm tall and 4(Max) mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

