VishayBFC236626104Capacitor Film
Cap Film 0.1uF 100V PET 5%( 10 X 4 X 13mm) Radial 7.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.1uF | |
| 5% | |
| 100VDC|63VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 4 X 13 | |
| Inside Crimp Standoff | |
| -55 | |
| 105 | |
| Loose | |
| 10(Max) | |
| 4(Max) | |
| 13(Max) | |
| 0.26 | |
| 0.6 | |
| 4 | |
| 13(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

