50-75% Off
VishayBFC236525104Capacitor Film
Cap Film 0.1uF 100V PET 10%( 10 X 4 X 13.5mm) Radial 5mm 105°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.1uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 5 | |
| 10 X 4 X 13.5 | |
| Inside Crimp Standoff | |
| -55 | |
| 105 | |
| Ammo | |
| 10(Max) | |
| 4(Max) | |
| 13.5(Max) | |
| 0.35 | |
| 0.6 | |
| 13.5(Max) |
This BFC236525104 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.1uF. This product is 10(Max) mm long, 13.5(Max) mm tall and 4(Max) mm deep. The BFC236525104 part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

