VishayBFC233924474Capacitor Film
Cap Film Suppression X2 0.47uF 630VDC/310VAC PP 20%( 17.5 X 10 X 16.5mm) Radial Plastic Rectangular Can 15mm 110°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.47uF | |
| 20% | |
| 310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17.5 X 10 X 16.5 | |
| -55 | |
| 110 | |
| Loose | |
| 17.5(Max) | |
| 10(Max) | |
| 16.5(Max) | |
| 3 | |
| 0.8 | |
| 16.5(Max) |
This interference suppression BFC233924474 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 20%. This product is 17.5(Max) mm long, 16.5(Max) mm tall and 10(Max) mm deep. The BFC233924474 part has a radial termination style. Its capacitance value is 0.47uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

