VishayBFC233923104Capacitor Film

Cap Film Suppression X2 0.1uF 630VDC/310VAC PP 20%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Loose Automotive AEC-Q200

This interference suppression BFC233923104 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 0.1uF. This product is 17.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. The BFC233923104 part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 1 Minimum 1250
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.2266
    1. 1+$0.2266
    2. 6250+$0.1643

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.