VishayBFC233912473Capacitor Film
Cap Film Suppression X2 0.047uF 630VDC/310VAC PP 10%( 10 X 6 X 11.5mm) Radial Plastic Rectangular Can 7.5mm 110°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.047uF | |
| 10% | |
| 310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| X2 | |
| 10 X 6 X 11.5 | |
| -55 | |
| 110 | |
| Loose | |
| 10(Max) | |
| 6(Max) | |
| 11.5(Max) | |
| 0.8 | |
| 0.6 | |
| 11.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

