VishayBFC233910334Capacitor Film

Cap Film Suppression X2 0.33uF 630VDC/310VAC PP 10%( 17.5 X 8.5 X 15mm) Radial Plastic Rectangular Can 15mm 110°C Loose Automotive AEC-Q200

This interference suppression BFC233910334 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 0.33uF. The BFC233910334 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 17.5(Max) mm long, 15(Max) mm tall and 8.5(Max) mm deep. It has a tolerance of 10%.

3,000 parts: Ships in 2 days

    Total$264.68Price for 750

    • (750)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2430+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      India
      • In Stock: 3,000 parts
      • Price: $0.3529

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.