VishayBFC233868159Capacitor Film
Cap Film Suppression Y2 0.0047uF 1000VDC/300VAC PP 10%( 12.5 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.0047uF | |
| 10% | |
| 300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| Y2 | |
| 12.5 X 5 X 11 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 12.5(Max) | |
| 5(Max) | |
| 11(Max) | |
| 0.82 | |
| 0.6 | |
| 11(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

