VishayBFC233865223Capacitor Film
Cap Film Suppression Y2 0.022uF 1000VDC/300VAC PP 10%( 17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 105°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.022uF | |
| 10% | |
| 300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| Y2 | |
| 17.5 X 7 X 13.5 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 17.5(Max) | |
| 7(Max) | |
| 13.5(Max) | |
| 1.8 | |
| 0.8 | |
| 25 | |
| 13.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

