25-50% Off
VishayBFC233840334Capacitor Film
Cap Film Suppression X2 0.33uF 300VAC PP 20%( 17.5 X 10 X 16.5mm) Radial Plastic Rectangular Can 15mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.33uF | |
| 20% | |
| 300VAC | |
| PP | |
| Self Healing | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17.5 X 10 X 16.5 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 17.5(Max) | |
| 10(Max) | |
| 16.5(Max) | |
| 3.1 | |
| 0.8 | |
| 5 | |
| 16.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

