VishayBFC233824335Capacitor Film
Cap Film Suppression X2 3.3uF 630VDC/310VAC PP 20%( 31.5 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 110°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 3.3uF | |
| 20% | |
| 630VDC|310VAC | |
| PP | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X2 | |
| 31.5 X 18 X 28 | |
| Straight | |
| -55 | |
| 110 | |
| Loose | |
| 31.5(Max) | |
| 18(Max) | |
| 28(Max) | |
| 0.8 | |
| 25 | |
| 28(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

