Top Purchased

VishayBFC233820474Capacitor Film

Cap Film Suppression X2 0.47uF 630VDC/310VAC PP 20%( 26 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Loose

This interference suppression BFC233820474 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|310VAC. This part has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 0.47uF. It has a tolerance of 20%. The BFC233820474 part has a radial termination style. This product is 26(Max) mm long, 16.5(Max) mm tall and 7(Max) mm deep.

Import TariffMay apply to this part

Total In Stock: 301 parts

Regional Inventory: 101

    Total$1.30Price for 1

    101 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 101 parts
      • Price: $1.2977
    • (200)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 200 parts
      • Price: $0.9456

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.