10-25% Off

VishayBFC233820155Capacitor Film

Cap Film Suppression X2 1.5uF 630VDC/310VAC PP 20%( 31 X 13 X 23mm) Radial Plastic Rectangular Can 27.5mm 110°C Loose

This interference suppression BFC233820155 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|310VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 1.5uF. It has a tolerance of 20%. The BFC233820155 part has a radial termination style. This product is 31(Max) mm long, 23(Max) mm tall and 13(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.

40 parts: Ships in 2 days

    Total$62.70Price for 22

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 40 parts
      • Price: $2.85

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.