VishayBFC233810684Capacitor Film

Cap Film Suppression X1 0.68uF 1000VDC/440VAC PP 20%( 31.5 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose

This interference suppression BFC233810684 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 440 VAC. This part has a maximum operating temperature of 105 °C. This product is 31.5(Max) mm long, 28(Max) mm tall and 18(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. The BFC233810684 part has a radial termination style. Its capacitance value is 0.68uF. It has a tolerance of 20%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $2.1900
    1. 1+$2.1900
    2. 2100+$1.2614

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.