VishayBFC233810333Capacitor Film
Cap Film Suppression X1 0.033uF 1000VDC/440VAC PP 20%( 17.5 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.033uF | |
| 20% | |
| 440VAC | |
| PP | |
| Interference Suppression | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X1 | |
| 17.5 X 6 X 12 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 17.5(Max) | |
| 6(Max) | |
| 12(Max) | |
| 1.4 | |
| 0.6 | |
| 3.5 | |
| 12(Max) |
This interference suppression BFC233810333 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 440 VAC. This part has a maximum operating temperature of 105 °C. This product is 17.5(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. Its capacitance value is 0.033uF. It has a tolerance of 20%. The BFC233810333 part has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

