50-75% Off
VishayBFC233810224Capacitor Film
Cap Film Suppression X1 0.22uF 1000VDC/440VAC PP 20%( 26 X 10 X 19.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.22uF | |
| 20% | |
| 440VAC | |
| PP | |
| Interference Suppression | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X1 | |
| 26 X 10 X 19.5 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 26(Max) | |
| 10(Max) | |
| 19.5(Max) | |
| 6.8 | |
| 0.8 | |
| 3.5 | |
| 19.5(Max) |
This interference suppression BFC233810224 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 440 VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.22uF. It has a tolerance of 20%. The BFC233810224 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26(Max) mm long, 19.5(Max) mm tall and 10(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

