VishayBFC233660152Capacitor Film
Cap Film Suppression Y2 0.0015uF 1000VDC/300VAC PP 20%( 12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105°C Loose
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.0015uF | |
| 20% | |
| 300VAC | |
| PP | |
| Interference Suppression | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| Y2 | |
| 12.5 X 4 X 10 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 12.5(Max) | |
| 4(Max) | |
| 10(Max) | |
| 0.6 | |
| 0.6 | |
| 3.5 | |
| 10(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

